Plus Japan 31260 Stapler Blue Staples 10 sheets of 80 gsm paper

MPN
31260
Brand
Plus Japan
EAN-13
4977564613655
Order Code
19-5710
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Plus Japan 31260 is a compact, hand-held stapler designed for the efficient fastening of documents in office environments. This stapler, identifiable by its alternate description with a GTIN of 04977564613655, is engineered to securely bind up to 10 sheets of 80 gsm paper at once, making it suitable for everyday tasks requiring light document assembly. The blue stapler features a functional design that integrates seamlessly into flat filing devices and complements standard office folders, providing a reliable solution for document organisation. Its practical design makes it particularly useful in environments where space is at a premium, such as mobile workstations and compact desks, offering engineers and professionals a dependable tool for maintaining order and efficiency in their documentation processes.
Type Stapler
Colour Blue
Depth 130mm
Dimensions (W x H x D) 70 x 110 x 130 mm
Height 110mm
Product Type Stapler
Staple Type Stapleless
Stapling Capacity 10 sheetss (80 g/m²)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot