PLUM BR352045 Plaster Refill: Fabric Plasters Gentle & Air-Permeable

Image Representative of Range

PLUM BR352045 Plaster Refill: Fabric Plasters Gentle & Air-Permeable

MPN
BR352045
Brand
PLUM
EAN-13
5715205551220
Order Code
12-7730
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The PLUM BR352045 Plaster refill pack, manufactured by PLUM, is designed for easy integration into any first aid kit. Its main features include high-quality, sterile plasters that offer reliable protection for minor cuts and wounds. This product is typically used in workplaces and homes to ensure quick and efficient first aid care.
Type Plaster refill pack
Dim (L x W) 72 mm x 25 mm
Length 72mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot