PLUM BR350045 Plaster Refill Pack Waterproof Skin-Friendly Plasters

Image Representative of Range

PLUM BR350045 Plaster Refill Pack Waterproof Skin-Friendly Plasters

MPN
BR350045
Brand
PLUM
EAN-13
5701684551127
Order Code
12-7727
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 116 despatched in 4 working days

The PLUM BR350045 Plaster refill pack, manufactured by PLUM, is a vital component for restocking any first aid kit. It contains high-quality plasters ideal for treating minor cuts and abrasions. This refill pack ensures you're always ready to provide effective first aid in case of small injuries.
Type Plaster refill pack
Dim (L x W) 72 mm x 25 mm
Length 72mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot