PLUM 5543 Dressing Plasters 5000 mm x 55 mm for wound care

MPN
5543
Brand
PLUM
EAN-13
5715205008830
Order Code
17-2086
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/07/2026

PLUM 5543 Dressing Plasters, with Manufacturer's Part Number 5543, are to the market under the alternate description 3454168 - PLUM 5543. These dressing plasters measure 5000 mm in length and 55 mm in width, providing ample coverage for wound care applications. Designed for use in environments that require reliable and hygienic solutions, these plasters feature a flexible adhesive system that ensures secure placement on the skin, making them highly suitable for use in medical facilities, first aid kits, and industrial safety settings. Their robust construction aids in protection against contaminants while supporting the healing process, thus essential for maintaining workplace safety and personal care in engineering and manufacturing sectors.
Type Dressing
Content 2
Dimensions (L x W) 5000 mm x 55 mm
Length 5000mm
Product Type Dressing
Width 55mm

Reviews

Be the first to submit a review

Trustpilot