PLUM 5531 QuickFix Plaster Dispenser 45 Elastic Plasters Transparent

Image Representative of Range

PLUM 5531 QuickFix Plaster Dispenser 45 Elastic Plasters Transparent

MPN
5531
Brand
PLUM
EAN-13
5715205553125
Order Code
10-2664
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.44 £14.82
10+ £14.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PLUM QuickFix 5531 Plaster Dispenser, measuring 130 mm in width and 85 mm in height, includes wall brackets for convenient installation. This first aid tool facilitates easy and quick access to plasters in workplaces or public areas. It is ideal for ensuring prompt response to minor injuries.
Type Plaster dispenser
Colour Transparent
Dim (W x H) 130 mm x 85 mm
Height 85mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot