Plastikote Varnish Sprays Clear 400ml

PlastiKote Brand: PlastiKote

These varnish sprays from Plastikote have been formulated to provide a tough and durable coating to bare wooden surfaces, protecting against scratches and stains. Can be used for a range of tasks, from sealing printed artwork to oak doors. The formula is non-yellowing.

  • Coverage: approximately 2.23m² per pack
  • Drying time: thoroughly dry in 1 hour
  • Suitable for bare wood only
  • Colour: clear
  • Pack size: 400ml
  • Available in gloss and satin finishes
Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume Colour
PlastiKote 440.0000591.076 591 Varnish Spray Clear Gloss 400ml
PlastiKote 440.0000591.076 591 Varnish Spray Clear Gloss 400ml
Standard range
Order code: 84-4858
MPN: 440.0000591.076

Despatched within 2 working days - 50 in stock
1+ £9.58
Price per unit Ex VAT
Varnish Aerosol 400ml Clear
PlastiKote 440.0000592.076 592 Varnish Spray Clear Satin 400ml
PlastiKote 440.0000592.076 592 Varnish Spray Clear Satin 400ml
Standard range
Order code: 84-4859
MPN: 440.0000592.076

Despatched within 2 working days - 100 in stock
1+ £12.00
Price per unit Ex VAT
Varnish Aerosol 400ml Clear

Trustpilot