PlastiKote 440.0001900.076 1900 Twist & Spray Fluorescent Pink 400ml

Image Representative of Range

PlastiKote 440.0001900.076 1900 Twist & Spray Fluorescent Pink 400ml

MPN
440.0001900.076
Brand
PlastiKote
EAN-13
5055018140519
Order Code
84-4816
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Green Orange Pink Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This fluorescent pink twist and spray from Plastikote has been formulated to provide instant visibility, making it ideal for identification and safety, as well as decorative and craft projects. The spray can be used on both interior and exterior surfaces and on a wide range of materials. They are quick and easy to use, while also fast drying.


  • Drying time: touch dry in 15-20 minutes
  • Coverage: approximately 2.23m² per can
  • Colour: fluorescent pink
  • Size: 400ml
  • Manufacturer's part 440.0001900.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Pink

Reviews

Be the first to submit a review

Trustpilot