PlastiKote 090205 Pro Industrial Grease Spray 500ml

MPN
090205
Brand
PlastiKote
EAN-13
8711347226306
Order Code
96-8008
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

MoTip Pro Industrial Grease Spray is used to lubricate chain-driven transmissions, which are liable to heavy load. Industrial chain grease can be processed like oil, with the properties of grease. Offers outstanding mechanical and thermal stability, whilst also preventing wear and sticking. Resistant to weather influences, weak acids and bases, it is also water-repellent and pH-neutral.

Specification:

Temperature Resistant: -50°C up to +200°C.


Type Grease
Dispensing Method Aerosol
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot