PlastiKote 090204 Pro White Grease Spray 500ml

MPN
090204
Brand
PlastiKote
EAN-13
8711347226283
Order Code
96-8024
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

MoTip Pro White Grease Spray offers excellent adhesion and high viscosity, to lubricate mechanical parts of metal or plastic. Contains PTFE (polytetrafluorethylene) to prevent wear and sticking. It offers outstanding mechanical and thermal stability, whilst also being resistant to weather influences, weak acids and bases. It is also water-repellent and pH-neutral.

Specification:

Temperature Resistant: -30°C up to +160°C.


Type White grease
Dispensing Method Aerosol
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot