Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Plastic-Open web truss 150x2.4x4.8mm

Order Code:  

50-9015

 
Brand: RVFM  MPN: P90652  UPC-12: 764050906520
  • Country of Origin:
 Report an error

Discontinued

Plastic profiles for all model and architecture model makers in various scales. The finely detailed polystyrene shapes can be easily worked with a simple knife. Any standard plastic glue can be used.
  • White plastic
  • Ideal for modelling and construction
  • See Technical Specification for details and pack quantities
Brace width 6 (4)mm
Colour White
Construction Open web truss
Content 2 Units
Dimensions (L x W x H) 150 x 2.4 x 4.8mm
Length 150 mm
Material Plastic

Reviews


Be the first to submit a review