Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Plastic-Hollow profile 380x6.4x9.5mm

Order Code:  

50-9013

 
Brand: RVFM  MPN: P90633  UPC-12: 764050906339
  • Country of Origin:
 Report an error

Discontinued

Plastic profiles for all model and architecture model makers in various scales. The finely detailed polystyrene shapes can be easily worked with a simple knife. Any standard plastic glue can be used.
  • White plastic
  • Ideal for modelling and construction
  • See Technical Specification for details and pack quantities
Colour White
Construction Hollow profile
Content 4 Units
Dimensions (L x W x H) 380 x 6.4 x 9.5mm
Length 380 mm
Material Plastic
Wall Thickness 0.6mm

Reviews


Be the first to submit a review