Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Plastic-Hollow profile 380x4.8x6.4mm

Order Code:  

50-9011

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: P90631  Copy to clipboard UPC-12: 764050906315
  • Country of Origin:
 Report an error

Discontinued

Plastic profiles for all model and architecture model makers in various scales. The finely detailed polystyrene shapes can be easily worked with a simple knife. Any standard plastic glue can be used.
  • White plastic
  • Ideal for modelling and construction
  • See Technical Specification for details and pack quantities
Construction Hollow profile
Material Plastic
Length 380 mm
Colour White
Content 5 Units
Dimensions (L x W x H) 380 x 4.8 x 6.4mm
Wall Thickness 0.6mm

Reviews


Be the first to submit a review