Plastic Pipe Grip Pliers Black 250mm - 80mm Capacity

Knipex Brand: Knipex

The Knipex 81 Series Plastic Pipe Grip Pliers are great for siphons, tube fittings and connectors up to 80mm diameter. They have 25 adjustment positions and a box-joint design with an ergonomic handle geometry. The fine adjustment is ideal for adjustment to diverse diameters.

They have a robust, heavy-duty design and are made from forged chrome vanadium electric steel that has been oil-hardened with serrated gripping jaws. The handles are fitted with a non-slip plastic coating.

Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. Also for connectors and couplings with a screw connection, such as Cannon circular connectors and for gentle loosening of hoses on nozzles.

81 01 250 SB: Black Atramentised Finish.
81 03 250 SB: Chrome Finish.

Specification

Length: 250mm.
Adjustment Positions: 25.
Capacity: 25-80mm.
Weight 355g.

Knipex 81 01 250 SB Plastic Pipe Gripping Pliers have a black atramentized finish.

Description Image Product Buy Pricing (Ex VAT) Surface Type Adjustment Positions Handles Head Working Capacity (diameter)
Knipex 81 01 250 SB Plastic Pipe Grip Pliers Black 250mm - 80mm Capacity
Knipex 81 01 250 SB Plastic Pipe Grip Pliers Black 250mm - 80mm Capacity
Standard range
Order code: 96-4149
MPN: 81 01 250 SB

Despatched within 4 working days - 20 in stock
1+ £32.32
Price per unit Ex VAT
black atramentized Plier 25 with non-slip plastic coating polished 25 - 80mm
Knipex 81 03 250 SB Plastic Pipe Grip Pliers Chrome 250mm - 80mm Capacity
Knipex 81 03 250 SB Plastic Pipe Grip Pliers Chrome 250mm - 80mm Capacity
Extended range
Order code: 96-4150
MPN: 81 03 250 SB

Available to back orderPlease contact us for lead time
1+ £37.75
Price per unit Ex VAT
chrome-plated Plier 25 with non-slip plastic coating polished 25 - 80mm

Trustpilot