Plastic Mixing Bowls

Rapid Brand: Rapid

These mixing bowls are manufactured from durable, food grade plastic and are excellent value for money.

  • Available in 15, 20, 25 and 30cm diameters
  • A set of 3 is also available containing 1 each of 20, 25 & 30cm diameter
Description Image Product Buy Pricing (Ex VAT) Colour Depth Type
Rapid Plastic Mixing Bowl 15cm
Rapid Plastic Mixing Bowl 15cm
Standard range
Order code: 53-2514
MPN: 53-2514

Despatched same day - 45 in stockAdditional quantity lead time 4 weeks
2+ £0.830
Price per unit Ex VAT
Mixing bowl
Rapid Plastic Mixing Bowl 20cm
Rapid Plastic Mixing Bowl 20cm
Standard range
Order code: 52-9349
MPN: WF7036

Despatched same day - 24 in stockAdditional quantity lead time 4 weeks
1+ £1.23
Price per unit Ex VAT
Natural approx. 10.7cm Mixing bowl
Rapid Plastic Mixing Bowl 25cm
Rapid Plastic Mixing Bowl 25cm
Standard range
Order code: 52-9350
MPN: WF7036A

Despatched same day - 79 in stockAdditional quantity lead time 4 weeks
1+ £1.58
Price per unit Ex VAT
Mixing bowl
Rapid Plastic Mixing Bowl 30cm
Rapid Plastic Mixing Bowl 30cm
Standard range
Order code: 52-9351
MPN: WF7037

Despatched same day - 15 in stockAdditional quantity lead time 4 weeks
1+ £3.53
Price per unit Ex VAT
Mixing bowl

Trustpilot