Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond PJU1084L IP66 Type 4X GRP Junction Box Hinged Lid with Snap Latch

Order Code:  

31-1789

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: PJU1084L Copy to clipboard UPC-12: 623980021171
 Report an error
Qty Unit Price (Ex VAT)
1+ £122.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back orderBack-order availability date - 28/07/2024

The Hammond PJU Series Glass Reinforced Polyester (GRP) Junction Box is designed for use as an instrument enclosure, electric, hydraulic or pneumatic control housing, electrical junction box or terminal wiring enclosure.
Provides insulation and watertight protection to IEC 60529, IP66, where equipment may be hosed down or otherwise become very wet.
Ideal for use in applications with high temperatures or highly corrosive environments.

The moulded fibreglass polyester enclosure with matching door, can be easily punched, cut, or drilled.
It comes in a light grey finish and features enhanced UV inhibitors to protect against outdoor weathering.
The door is supported by a moulded hinge, secured with a stainless steel pin.
Snap Latch door fasteners, which include provision for the addition of a padlock are used to secure the door.
A captive, oil resistant gasket provides a seal when the door is closed.
10-32 threaded brass inserts are provided on the inside rear of the enclosure, together with mounting hardware, to enable fitting of an optional internal mounting panel.
10-32 threaded brass inserts and stainless steel flanges are provided at the rear of the enclosure for fixing of foot-mount brackets. Mounting hardware is included.
Multi-directional mounting of the enclosure is possible, using the Polycarbonate foot-mount brackets provided.

Optional inner panels are available in a white powder coated steel finish.



  • Moulded fibreglass polyester enclosure with matching door
  • Moulded hinge with stainless steel pin
  • Operating temperatures between 130°C and - 40 °C (266°F to - 40 °F)
  • NEMA Type 1, 2, 3, 4, 4X,12, & 13
  • Impact index of 6.78 J (5ft/lb)
  • Dimensions: H255 x W210 x D105mm
  • Optional Inner Panel Dimensions: H222 x W175mm
  • Weight: 2.27kg
  • Light Grey finish
  • RoHS Compliant

NOTE: When fitting equipment within the enclosure, refer to the manufacturer's data sheet for precise measurements.

Hammond enclosure modification


Colour Light Grey
External Features Polycarbonate pre-drilled mounting feet
Internal Features Threaded panel mounting inserts
Material Glass-fibre reinforced polyester
Depth 105mm
Finish Polyester
Flame Resistance N/A
Height 255mm
IP Rating IP66
Length N/A
Series PJU
Type Wall mount enclosure
Weight 2.27kg
Width 210mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review