PJP 7043-IEC BNC/shrouded 4mm Skt Adaptor

MPN
7043-IEC
Brand
PJP
EAN-13
3760122591066
Order Code
16-0297
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.86
10+ £10.48
25+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 65 in stockAdditional quantity lead time 7 weeks

BNC plug to shrouded socket adaptor which complies with the safety requirements of IEC1010.


  • Sockets are colour coded red and black for easy identification
  • Fully insulated BNC plug and sockets completely isolate the user from any potential hazard
  • Current rating 3A
  • Shrouded sockets available in 2 and 4mm options
  • Compliant with 500V CAT I and 150V CAT III
  • CE approved
Adaptor Type BNC/4mm
Connector 1 BNC male shrouded
Connector 2 2x 4mm female shrouded

Reviews

Be the first to submit a review

Trustpilot