PJP 6012-PRO-Bc Professional Miniature Probe Hook White

MPN
6012-PRO-Bc
Brand
PJP
EAN-13
3760122594654
Order Code
17-0315
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.20
25+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 7 days

Professional quality miniature white probe hook from PJP.


  • Rated current 2A
  • Maximum voltage 70V
  • Diameter 11mm
  • Solder termination
Type Miniature probe
Colour White
Voltage Rating 70V
Current Rating 2A
Length 48mm
Pin 11mm

Reviews

Be the first to submit a review

Trustpilot