PJP 6008-IEC-R 4mm Flexible Safety Probe Hook Red

PJP 6008-IEC-R 4mm Flexible Safety Probe Hook Red

MPN
6008-IEC-R
Brand
PJP
Order Code
17-0814

Discontinued


These safety test probe hooks from PJP have an insulated flexible shaft.
  • Red colour
  • Rated current 6A
  • Connection via 4mm insulated sockets
  • Rated voltage 1000V Cat3
  • Polypropylene and Santoprene insulation material
Accessory Type Clip
Colour Red
Used With 4mm Plug/Sockets
Contact Material Brass / beryllium copper
Current Rating 6A
Insulation Material Polypropylene / santoprene
Length 158mm
Voltage Rating 1000V

Trustpilot