Christmas Opening Hours and Delivery Dates here

PJP 425SP Professional Test Lead Set

Order Code:

17-0770

Brand: PJP MPN: 425SP EAN-13: 3760122594548

Discontinued


A set of test leads from PJP designed to meet the IEC 1010-2 safety standard, suitable for use up to 1000V. The kit is completely modular in format allowing the user to assemble test lead variations as required. The test lead cable employed is a double insulated 10A silicone rubber which is extremely flexible and resistant to heat and chemical attack.


  • 2x Shrouded 4mm to 4mm plug silicone rubber leads
  • 2x Flexible shaft spring release probes
  • 2x Fixed shaft 4mm probes with protective probe covers
  • 2x 2mm tips suitable for above
Accessory Type Test lead set
Colour Black
Contact Material Brass / beryllium copper
Current Rating 10A
Insulation Material Silicone
Voltage Rating 1000V

You may also like


Trustpilot