Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 425 BNC / Micro Test Accessory Kit

Order Code:  

17-0776

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 425  Copy to clipboard EAN-13: 3760122596559
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

This precision kit has been designed for the testing of surface mount and high density circuits.


  • All extension barrels are insulated for added protection
  • Ideal for oscilloscopes
  • CE approved

Kit contents: 2 x unscrewable 4mm test probes, 2 x 2mm tips, 2 x tip protectors, 2 x safety fixed sheathed leads, 2 x safety flexible test clips.

Type Test probe set
Current Rating N/A
Voltage Rating N/A
Contact Material N/A
Colour Black / red
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review