Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond PJ14126L IP66 Type 4X Polyester Junction Box with Snap Latch Cover

Order Code:  

31-1780

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: PJ14126L Copy to clipboard UPC-12: 623980951201
 Report an error
Qty Unit Price (Ex VAT)
1+ £198.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
3 available to back orderBack-order availability date - 28/07/2024

The Hammond PJ Series Polyester Junction Box is designed for use as an instrument enclosure, electric, hydraulic or pneumatic control housing, electrical junction box or terminal wiring enclosure.
It provides insulation and watertight protection to IEC 60529, IP66, where equipment may be hosed down or otherwise become very wet.
Ideal for use in applications with high temperatures or highly corrosive environments.

The moulded fibreglass polyester enclosure with matching cover/door, can be easily punched, cut, or drilled.
It comes in a light grey finish and features enhanced UV inhibitors to protect against outdoor weathering.
The door is supported by a continuous stainless steel hinge and is secured with Snap Latch door fasteners, which include provision for the addition of a padlock.
A captive, oil resistant gasket provides a seal when the cover/door is closed
10-32 threaded brass inserts are provided on the inside rear of the enclosure, to enable fitting of an optional internal mounting panel. Mounting hardware is included.
Threaded brass inserts are also provided to the rear of the enclosure for fitting of mounting feet/brackets.
Stainless steel mounting brackets and hardware are included to enable wall-mounting of the enclosure at the rear.
Optional inner panels are available in a white powder coated steel finish.


  • Moulded fibreglass polyester enclosure with matching cover.
  • Continuous stainless steel hinge.
  • Stainless steel mounting feet/brackets.
  • Operating temperatures between 130°C and - 40 °C (266°F to - 40 °F).
  • NEMA Type 1, 2, 3, 4, 4X, 12 & 13.
  • Impact index of 6.78 J (5ft/lb).
  • Dimensions: H359 x W311 x D156mm.
  • Optional Inner Panel Dimensions: H324 x W276mm.
  • Weight: 4.09kg.
  • Light Grey finish.
  • RoHS Compliant.

  • NOTE: When fitting equipment within the enclosure, refer to the manufacturer's data sheet for precise measurements.

    Hammond enclosure modification


    Colour Light Grey
    External Features Stainless steel pre-drilled mounting feet
    Internal Features Threaded panel mounting inserts
    Material Glass-fibre reinforced polyester
    Depth 156mm
    Finish Polyester
    Flame Resistance N/A
    Height 359mm
    IP Rating IP66
    Length N/A
    Series PJ
    Type Wall mount enclosure
    Weight 4.09kg
    Width 311mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review