Pizzato NF B112KG-DN2 Limit Switch 250V AC 4A Pivot Lever Momentary IP67

MPN
NF B112KG-DN2
EAN-13
8018851152863
Order Code
12-7698
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.27 £21.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Pizzato Elettrica NF B112KG-DN2 is a limit switch designed for reliable performance with a pivot lever and momentary action. It operates at 250 V AC and 4 A, providing protection with an IP67 rating. This switch is typically used in automation and control systems to ensure safety and precise position detection.
Type Limit switch
Actuating Force 0.25N
Cable Length 2.00m
Connection Open end cable
Contact Material Ag
Depth 16mm
Dim (W x H x D) 30 x 99 x 16 mm
Functions momentary
Height 99mm
IP Rating IP67
Material Plastic
Operation type Pivot lever
Switching current (max.) 4A
Switching Voltage 250V AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot