Pizzato FW 3492-M2 Safety Button 250V AC 6A Actuator Momentary IP67

MPN
FW 3492-M2
EAN-13
8018851093388
Order Code
12-7692
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.37 £20.72
100+ £19.22
500+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Pizzato Elettrica FW 3492-M2 safety button is designed for high reliability in controlling circuits with a 250 V AC, 6 A capacity. It features a separate actuator and is rated IP67, making it suitable for harsh environments. Ideal for use as an emergency power off button in industrial applications, ensuring quick and safe shutdowns.
Type Safety button
Actuating Force 18N
Connection Screws
Contact Material Ag
Contact Type 2 breakers
Depth 31.6mm
Dim (W x H x D) 52.2 x 90.5 x 31.6 mm
Durability 2 million cycles
Functions momentary
Height 90.5mm
IP Rating IP67
Material Plastic
Operation type separate actuator
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 52.2mm

Reviews

Be the first to submit a review

Trustpilot