Pizzato Elettrica VEGP32A5A Series Limit Switch Robust IP67 Enclosure

MPN
VEGP32A5A
EAN-13
8018851230813
Order Code
12-7706
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Pizzato Elettrica manufactures the VEGP32A5A, a protective collar designed to ensure safety by guarding against accidental activations. This device is known for its durability and precision, making it ideal for industrial applications requiring dependable machinery protection. The collar is frequently used in settings demanding high safety standards, such as automated manufacturing environments.
Type Protective collar
Colour Yellow
Diameter 40mm
Dimensions (Ø x H) 40 mm x 20 mm
Height 20mm
Misc Attribute 1 With 4 openings

Reviews

Be the first to submit a review

Trustpilot