Pizzato Elettrica NF B112KP-DN2 Limit Switch 250V 4A IP67 Pivot Lever

MPN
NF B112KP-DN2
EAN-13
8018851152887
Order Code
12-7699
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.90 £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Pizzato Elettrica manufactures the NF B112KP-DN2 limit switch, designed for use in industrial applications. It features a pivot lever and operates momentarily, handling up to 250 V AC and 4 A with an IP67 rating. This switch is ideal for use as a position switch, ensuring reliable operation in harsh environments.
Type Limit switch
Actuating Force 0.25N
Cable Length 2.00m
Connection Open end cable
Contact Material Ag
Depth 16mm
Dim (W x H x D) 30 x 85 x 16 mm
Functions momentary
Height 85mm
IP Rating IP67
Material Plastic
Operation type Pivot lever
Switching current (max.) 4A
Switching Voltage 250V AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot