Pizzato Elettrica NF B110FB-DN2 Limit Switch 250V AC 4A Tappet Momentary IP67

MPN
NF B110FB-DN2
EAN-13
8018851152726
Order Code
12-7696
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.44 £21.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Pizzato Elettrica NF B110FB-DN2 is a limit switch designed for use in various industrial applications. Key features include its ability to handle 250 V AC at 4 A and an IP67 rating for robust environmental protection. It is typically used for precise position detection and control in machinery systems.
Type Limit switch
Actuating Force 25N
Cable Length 2.00m
Connection Open end cable
Contact Material Ag
Depth 16mm
Dim (W x H x D) 30 x 86 x 16 mm
Functions momentary
Height 86mm
IP Rating IP67
Material Plastic
Operation type Tappet
Switching current (max.) 4A
Switching Voltage 250V AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot