Pizzato Elettrica HP AA050C-2PN Door Flap Switch 400V AC 4A IP69K Lever

MPN
HP AA050C-2PN
EAN-13
8018851123566
Order Code
12-7694
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.75 £60.99
10+ £58.17
100+ £57.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Pizzato Elettrica HP AA050C-2PN door flap switch is designed for use in high-demand environments, providing reliable momentary switching with a lever slider and IP69K protection. With a capacity of 400 V AC and 4 A, it includes a hinge switch with a 2m rear cable outlet and both NC and NO contacts. Typical applications include industrial machinery where position monitoring and emergency power-off functions are crucial.
Type Door flap switch
Cable Length 2.00m
Connection Open end cable
Functions momentary
IP Rating IP69K
Material Metal
Misc Attribute 1 Hinge switch, 1NC + 1NO, 2m cable outlet rear
Operation type Lever (slider)
Switching Capacity 1600W
Switching Current 4A
Switching current (max.) 4A
Switching Voltage 400V AC

Reviews

Be the first to submit a review

Trustpilot