Pizzato Elettrica FR 993-M2 Safety Button, 250V AC 6A, IP67, Momentary

MPN
FR 993-M2
EAN-13
8018851091223
Order Code
12-7690
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Pizzato Elettrica manufactures the FR 993-M2 safety button, a momentary switch with a separate actuator rated for 250 V AC and 6 A. Featuring IP67 protection, it is suitable for environments requiring high safety standards against dust and water ingress. This safety button is typically used in emergency power off applications and equipment position control.
Type Safety button
Actuating Force 18N
Connection Screws
Contact Material Ag
Contact Type 2 breakers
Depth 30.8mm
Dim (W x H x D) 30.8 x 93 x 30.8 mm
Durability 2 million cycles
Functions momentary
Height 93mm
IP Rating IP67
Material Plastic
Operation type separate actuator
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot