Pizzato Elettrica FR 693-M2 Safety Button 250V AC 6A Momentary IP67

MPN
FR 693-M2
EAN-13
8018851085888
Order Code
12-7689
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.01
10+ £18.56
100+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Pizzato Elettrica FR 693-M2 is a safety button designed for emergency power off applications, operating at 250 V AC with a 6 A rating. It features a separate actuator and a momentary action, suitable for harsh environments with an IP67 protection rating. Typical applications include use in industrial machinery where reliable emergency stopping is essential.
Type Safety button
Actuating Force 18N
Connection Screws
Contact Material Ag
Depth 30.8mm
Dim (W x H x D) 30.8 x 93 x 30.8 mm
Durability 2 million cycles
Functions momentary
Height 93mm
IP Rating IP67
Material Plastic
Operation type separate actuator
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot