Pizzato Elettrica FR 531-M2 Limit Switch 250V AC 6A Pivot Lever IP67

MPN
FR 531-M2
EAN-13
8018851082986
Order Code
12-7687
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Pizzato Elettrica FR 531-M2 limit switch is designed for momentary operation with a pivot lever and supports 250 V AC at 6 A. It features an IP67 rating, making it suitable for demanding environments where protection from dust and water is needed. This switch is typically used in industrial applications to manage the position of moving parts like conveyors and machine components.
Type Limit switch
Actuating Force 0.25N
Casing Glass fibre reinforced polymer
Connection Screws
Contact Material Ag
Depth 30.8mm
Dim (W x H x D) 30.8 x 105.5 x 30.8 mm
Durability 40 million cycles
Functions momentary
Height 105.5mm
IP Rating IP67
Material Plastic
Operation type Pivot lever
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V AC
Temperature Range -25 - +80°C
Thread Size M20
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot