Pizzato Elettrica FR 501-M2 Limit Switch 250V 6A Tappet IP67

MPN
FR 501-M2
EAN-13
8018851064593
Order Code
12-7684
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.48 £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Pizzato Elettrica manufactures the FR 501-M2 limit switch designed for use at 250 V AC and 6 A, with a tappet momentary mechanism. It features an IP67 rating, indicating robust protection against dust and immersion in water. This switch is typically used in industrial settings for precise position detection and control tasks.
Type Limit switch
Actuating Force 25N
Casing Glass fibre reinforced polymer
Connection Screws
Contact Material Ag
Depth 30.8mm
Dim (W x H x D) 30.8 x 72.9 x 30.8 mm
Durability 40 million cycles
Functions momentary
Height 72.9mm
IP Rating IP67
Material Plastic
Operation type Tappet
Switching Current 6A
Switching current (max.) 6A
Switching Voltage 250V AC
Temperature Range -25 - +80°C
Thread Size M20
Width 30.8mm

Reviews

Be the first to submit a review

Trustpilot