Pizzato Elettrica FG 60AD1DOZ Safety Button 250V 5A IP67 Actuator

MPN
FG 60AD1DOZ
EAN-13
8018851094774
Order Code
12-7681
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £143.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pizzato Elettrica FG 60AD1DOZ safety button is designed for emergency power-off applications and features a separate actuator with a momentary action. It operates at 250 V AC with a 5 A current rating and has an IP67 protection rating for reliable use in demanding environments. Typical applications include use as a main switch in industrial machinery for enhanced safety.
Type Safety button
Actuating Force 2500N
Casing Metal
Connection Screws
Depth 46mm
Dim (W x H x D) 40.2 x 194.7 x 46 mm
Durability 5 million cycles
Functions momentary
Height 194.7mm
IP Rating IP67
Material Metal
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 1 normally open contact, 1 normally closed contact
Operation type separate actuator
Switching Capacity 5 A/250V AC
Switching Current 5A
Switching current (max.) 5A
Switching Voltage 250V AC
Temperature Range -25 - +80°C
Width 40.2mm

Reviews

Be the first to submit a review

Trustpilot