Pizzato Elettrica FD 531-M2 Limit Switch 250V 6A IP67 Momentary Tappet

MPN
FD 531-M2
EAN-13
8018851079702
Order Code
12-7679
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Pizzato Elettrica FD 531-M2 limit switch operates with a 250 V AC, 6 A capacity and features a tappet momentary action with an IP67 protection rating. This switch is typically used for position sensing in automated machinery or safety applications where moisture resistance is crucial. Pizzato Elettrica's robust design ensures reliable performance in industrial environments.
Type Limit switch
Actuating Force 0.25N
Connection Screws
Contact Material Ag
Depth 30mm
Dim (W x H x D) 40 x 128.5 x 30 mm
Durability 40 million cycles
Functions momentary
Height 128.5mm
IP Rating IP67
Material Metal
Operation type Tappet
Switching current (max.) 6A
Switching Voltage 250V AC
Thread Size M20
Width 40mm

Reviews

Be the first to submit a review

Trustpilot