Pizzato Elettrica E2CP01G2V1 Contact Breaker Momentary 250V AC 1 pc

MPN
E2CP01G2V1
EAN-13
8018851195112
Order Code
12-7669
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Pizzato Elettrica manufactures the E2CP01G2V1 contact block, a momentary breaker designed for 250 V AC applications. This component is ideal for use in electrical control panels requiring reliable, temporary contact functionality. Its robust construction ensures durability and efficiency in professional and industrial environments.
Type Contact
Connection Screws
Contact Current Rating 6A
Contact Material Ag
Contact Type 1 breaker
Contact Voltage Rating 250
Function momentary
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Contact block
Mounting Style Front panel fixed
Switching current (max.) 6A
Switching Voltage 250V AC
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot