Pizzato Elettrica E2CF10G2V1 Contact Maker Momentary 250V AC 1pc

MPN
E2CF10G2V1
EAN-13
8018851195204
Order Code
12-7668
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Pizzato Elettrica manufactures the E2CF10G2V1, a contact block designed for momentary activation at 250 V AC. This component is suitable for applications requiring reliable electrical connection creation and disruption, such as machinery control panels. Its robust design ensures dependable performance in industrial environments.
Type Contact
Connection Screws
Contact Current Rating 6A
Contact Material Ag
Contact Type 1 maker
Contact Voltage Rating 250
Function momentary
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Contact block
Mounting Style Floor fixed
Switching current (max.) 6A
Switching Voltage 250V AC
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot