Pizzato E2CP10G2V1 Contact 1 Maker Momentary 250V AC 1pc

MPN
E2CP10G2V1
EAN-13
8018851201752
Order Code
12-7670
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Pizzato Elettrica manufactures the E2CP10G2V1 contact block, a momentary electrical contact block designed for 250 V AC applications. Key features include its reliability and suitability for low-energy electrical operations. It is typically used in industrial machinery and control panels for switching applications.
Type Contact
Connection Screws
Contact Current Rating 6A
Contact Material Ag
Contact Type 1 maker
Contact Voltage Rating 250
Function momentary
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Contact block
Mounting Style Front panel fixed
Switching current (max.) 6A
Switching Voltage 250V AC
Terminals Screws

Reviews

Be the first to submit a review

Trustpilot