Pizzato E21SC2DVA19AA Key Switch Black 1x90° 1pc

MPN
E21SC2DVA19AA
EAN-13
8018851199660
Order Code
12-7661
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Pizzato Elettrica E21SC2DVA19AA is a black key switch that operates at a 90-degree angle. It is typically used for control panels and access control applications. The switch provides secure and reliable operation, making it suitable for both industrial and commercial environments.
Type Key switch
Button Ø 29.6mm
Case Colour Chrome
Connection External contact
Factory colour Black
IP Rating IP67
Key removal position Off/-
Lighting Type None
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 2 Option key
Print motif None
Switch Function Momentary
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot