Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Pintek CP-3308R 3000MHz Oscilloscope Probe

Pintek CP-3308R 3000MHz Oscilloscope Probe

Order Code:  

85-2235

  Copy to clipboard
Brand: Pintek  Copy to clipboard MPN: CP-3308R Copy to clipboard
 Report an error

Discontinued

The Pintek CP-3308R is a Low-Input Capacitance High Voltage Oscilloscope Probe designed and calibrated for use with instruments having an input impedance of 1MΩ shunted by 20pF.

However, it may be compensated for use with instruments having an input capacitance of 10 to 30pF.

The CP-3308R is also compatible with readout function oscilloscopes that automatically detect probe attenuation and adjust the scale readout accordingly.

What's in the Box?
Channel Identifier Clip
Sprung Hook
Ground Lead
Insulating Tip
IC Tip
Adjusting Tool
Measuring Tip
BNC Adaptor


  • 100:1 scope probe
  • 300MHz Bandwidth
  • Read out Function
  • Division Ratio x 100
  • 100MΩ Fix Input Impedance
  • 1500V DC Working Voltage (CAT II)
  • 2000V AC peak to peak MAX. (CAT I)
  • CE Approved
  • Manufacturer's part: Pintek CP-3308

Reviews


Be the first to submit a review

Trustpilot