Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Pingi Reusable Dehumidifier Bags 2 x 500g Multipack (XL+)

Order Code:  

64-3376

  Copy to clipboard
Brand: Pingi  Copy to clipboard MPN: Pingi Copy to clipboard EAN-13: 4711584009476
  • Country of Origin:
 Report an error

Discontinued

These reusable dehumidifier bags from Pingi provide a solution for damp closets, wardrobes, drawers and shelves, protecting against unwanted moisture, such as mildew and musty odours.


  • Max. dehumidification rate: 400cm³
  • Colour: white
  • Weight: 1000g
  • Manufacturer's part Pingi

Reviews


Be the first to submit a review