PINGI PVDS-1000EU_5538 Vida 1S Dehumidifier 30 m² Black 1000ml Auto Switch-Off

Standard range
Order Code:

10-2641

Brand: Pingi MPN: PVDS-1000EU_5538 EAN-13: 8718481175538
Qty Unit Price (Ex VAT)
1+ £46.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched in 4 working days

The PINGI Vida 1S dehumidifier, model PVDS-1000EU_5538, is designed for indoor air dehumidification and can effectively handle spaces up to 30 m² with a capacity of 0.25 litres per day. This compact and efficient black unit is ideal for maintaining optimal humidity levels in residential rooms. Typical applications include room dehumidification for homes, ensuring a pleasant indoor environment.
Type Dehumidifier
Dim (L x W x H) 110 x 230 x 180 mm
Factory colour Black
Height 180mm
Length 110mm
Max. dehumidification rate 0.25 l/day
Operating Temperature 10 - 45°C
Operating voltage 230V
Suitable for rooms up to 30m²
Tank volume 1l
Weight 1500g
Width 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot