Pin Vice Size 1 0-1mm Capacity

Faithfull Brand: Faithfull

Pin vices are chiefly used for holding small taps, reamers, scribers or wire. The handles are tubular which permit holding wires of any length or diameter up through the length of the tool.

Size: 1
Capacity: 0 - 1mm (0 - 3/64 in)

Description Image Product Buy Pricing (Ex VAT) Contents Type
Faithfull PV/1 Pin Vice Size 1 0-1mm Capacity
Faithfull PV/1 Pin Vice Size 1 0-1mm Capacity
Standard range
Order code: 95-8402
MPN: PV/1

Despatched within 2 working days - 5 in stock
1+ £5.85
Price per unit Ex VAT
1 Pin vice
Faithfull PV/1-4 Pin Vice Set 4 Piece
Faithfull PV/1-4 Pin Vice Set 4 Piece
Standard range
Order code: 95-8403
MPN: PV/1-4

Despatched within 2 working days - 5 in stock
1+ £22.94
Price per unit Ex VAT
Pin vice
Faithfull PV/2 Pin Vice Size 2 0.75 - 1.5mm Capacity
Faithfull PV/2 Pin Vice Size 2 0.75 - 1.5mm Capacity
Standard range
Order code: 95-8404
MPN: PV/2

Despatched within 2 working days - 3 in stock
1+ £6.15
Price per unit Ex VAT
1 Pin vice
Faithfull PV/3 Pin Vice Size 3 1.5 - 3.0mm Capacity
Faithfull PV/3 Pin Vice Size 3 1.5 - 3.0mm Capacity
Standard range
Order code: 95-8405
MPN: PV/3

Despatched within 2 working days - 20 in stock
1+ £6.95
Price per unit Ex VAT
1 Pin vice

Trustpilot