Pimoroni PIM482 Pirate Audio: Headphone Amp for Raspberry Pi

Order Code:

75-1039

Brand: Pimoroni MPN: PIM482 EAN-13: 0606034880689

Discontinued


The ultimate hackable headphone amp for your desk! The Pirate Audio Headphone Amp for Raspberry Pi has an I2S DAC, headphone amplifier, high-resolution display, and playback control buttons.

Build your own home-brew iPod Nano with Pirate Audio Headphone Amp! It's an all-in-one solution, with gorgeous album art display, track info and playback controls, for playing your local audio files (MP3, FLAC, etc) or streaming music from Spotify. The DAC and headphone amp give you crisp digital amplified audio through your wired headphones.

Pirate Audio is a range of all-in-one audio boards for Raspberry Pi, with high-quality digital audio, beautifully-crisp IPS displays for album art, tactile buttons for playback control and the custom Pirate Audio software and installer to make setting it all up a breeze.

The Pirate Audio software and installer installs the Python library for the LCD, configures the I2S audio and SPI and then installs Mopidy and custom Pirate Audio plug-ins to display album art and track info and to use the buttons for playback control.


  • Amplified digital audio (24-bit / 192kHz) over I2S
  • PAM8908 headphone amplifier chip
  • Low-gain / high-gain switch (high-gain boosts by 12dB)
  • PCM5100A DAC chip
  • 3.5mm stereo jack 1.3in. IPS colour LCD (240 x 240px) (ST7789 driver)
  • Four tactile buttons
  • Mini HAT-format board
  • Fully-assembled
  • Compatible with all 40-pin header Raspberry Pi models
  • Pirate Audio software
  • Dimensions: 65 x 30.5 x 9.5mm
Type Headphone amp
Dimensions 65 x 30.5 x 9.5mm

Trustpilot