PILZ 570000 PSEN mech Safety Button 24V DC Mechanical Lock IP67 2.5A

Image Representative of Range

PILZ 570000 PSEN mech Safety Button 24V DC Mechanical Lock IP67 2.5A

MPN
570000
Brand
PILZ
EAN-13
4046548002911
Order Code
10-2624
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £196.23 £194.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pilz safety switch is a robust emergency power off button with a mechanical lock, designed for high-reliability applications that require stringent safety measures. With an IP67 rating, it is capable of operating under harsh conditions, supporting 24 V DC and up to 2.5 A. Typical applications include acting as a main switch in industrial machinery and equipment, ensuring safe operation and quick power shutoff when needed.
Type Safety button
Connection Screw terminal
Current Rating 2.5A
Depth 51mm
Dimensions (W x H x D) 42.5 x 184 x 51 mm
Functions Mechanical lock
Height 184mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute PSEN me1S / 1AS
Nominal Voltage 24V
Weight 337g
Width 42.5mm

Reviews

Be the first to submit a review

Trustpilot