PILZ 541080 PSEN cs3.1 Safety Button IP6K9K 1 piece High Protection

Image Representative of Range

PILZ 541080 PSEN cs3.1 Safety Button IP6K9K 1 piece High Protection

MPN
541080
Brand
PILZ
EAN-13
4046548058819
Order Code
10-2623
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.55 £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Pilz PSEN cs3.1 Safety button is a robust switch designed for emergency power off situations, with protection rating IP6K9K. Manufactured by Pilz, this safety button ensures reliable operation in demanding environments. Typical applications include industrial machinery and processes requiring secure emergency shutoff capabilities.
Type Safety button
Depth 18mm
Dimensions (W x H x D) 18 x 37 x 18 mm
Height 37mm
IP Rating IP6K9K
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute PSEN cs3.1
Weight 10g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot