PILZ 541061 PSENcode RFID Safety Switch IP6K9K Position Monitoring

Image Representative of Range

PILZ 541061 PSENcode RFID Safety Switch IP6K9K Position Monitoring

MPN
541061
Brand
PILZ
EAN-13
4046548067125
Order Code
10-2622
Country of Origin
Switzerland
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £110.12 £109.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Pilz manufactures the PSEN cs3.1a RFID safety switch. This switch features a high protection rating of IP6K9K, making it suitable for harsh environments. It is commonly used for ensuring safe operation in industrial machinery and equipment.
Type RFID safety switch
Cable Length 5.00m
Connection Open end cable
Depth 18mm
Dimensions (W x H x D) 26 x 37 x 18 mm
Height 37mm
IP Rating IP6K9K
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute PSEN cs3.1a
Weight 219g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot