PILZ 541060 PSEN cs3.1p safety switch RFID IP6K9K 1 pc Position Switches

MPN
541060
Brand
PILZ
EAN-13
4046548066999
Order Code
17-2073
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £114.81 £102.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PILZ 541060, known alternately as 2183021, is a safety switch equipped with RFID technology designed for reliable position monitoring. This product, the PSEN cs3.1p, boasts an IP6K9K protection rating, ensuring it is highly resistant to dust and high-pressure water jets, making it suitable for harsh industrial environments. The switch's robust design is optimal for safeguarding machinery and processes by securely detecting and verifying the position of machine guards and doors. Typical applications include use in automated production lines, robotic systems, and any setting requiring stringent safety measures to prevent unauthorised access or accidental operation. The PSEN cs3.1p's integration of advanced RFID technology offers enhanced tamper resistance and a robust safety solution for critical operations.
Type RFID safety switch
Connection M8 plug
Content 1
Depth 18mm
Dimensions (W x H x D) 26 x 37 x 18 mm
Height 37mm
IP Rating IP6K9K
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Weight 31g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot