PILZ 541059 PSEN cs3.1 RFID safety switch IP6K9K M12 8-0.15m 1pc

MPN
541059
Brand
PILZ
EAN-13
4046548073508
Order Code
17-2072
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £91.82 £91.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PILZ 541059 is , also known as 2182994, representing a high-performance RFID safety switch model PSEN cs3.1, designed to provide secure and reliable position monitoring in industrial automation environments. This switch is rated IP6K9K, ensuring robust protection against dust ingress and high-pressure water jets, making it suitable for harsh operating conditions, often found in food processing and packaging applications. It features an M12 connection and is supplied with an 8-pin connector and a 0.15-metre cable, facilitating straightforward integration into existing systems. The RFID technology enhances tamper resistance and operational reliability, making the safety switch an essential component in safeguarding machinery and ensuring operator safety within automated systems.
Type RFID safety switch
Connection M12 plug
Content 1
Depth 18mm
Dimensions (W x H x D) 26 x 37 x 18 mm
Height 37mm
IP Rating IP6K9K
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Weight 38g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot