PILZ 541053 PSENcode RFID Safety Switch IP6K9K Easy Retrofit 1 piece

Image Representative of Range

PILZ 541053 PSENcode RFID Safety Switch IP6K9K Easy Retrofit 1 piece

MPN
541053
Brand
PILZ
EAN-13
4046548060836
Order Code
10-2621
Country of Origin
Switzerland
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £118.27 £117.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pilz PSEN cs3.1n is an RFID safety switch designed for high safety applications. With an IP6K9K protection rating, it is suitable for harsh environments. It is typically used for monitoring safety doors and gates in industrial settings.
Type RFID safety switch
Connection M12 plug
Depth 18mm
Dimensions (W x H x D) 26 x 37 x 18 mm
Height 37mm
IP Rating IP6K9K
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute PSEN cs3.1n
Weight 38g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot