PILZ 540320 Sensor/actuator cable Socket straight 5m 1pc

MPN
540320
Brand
PILZ
EAN-13
4046548002966
Order Code
17-2069
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £39.60 £39.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PILZ 540320, also known as 2182987, is designed as a sensor/actuator cable featuring a straight socket configuration with a total length of 5 metres. This cable is engineered for reliable electrical connectivity, crucial in industrial automation environments where precision and durability are imperative. The cable's robust construction ensures efficient transmission of signals between sensors or actuators and the control system, making it ideal for applications in automated manufacturing systems, robotics, and machinery where consistent communication is critical. Suitable for high-stress factory settings, its design focuses on longevity and dependability, catering to the rigorous demands of engineering operations.
Type Sensor/actuator cable
Cable Length 5.00m
Connection Side A M12 socket, straight
Connection Side B Cable, open end
Connector Type Socket, straight
Content 1
Cross-section (sensor/actuator wiring) 0.25mm²
Current Rating 2A
IP Rating IP68
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 30V

Reviews

Be the first to submit a review

Trustpilot