PILZ 506411 PSEN Magnetic safety switch 24 V DC IP65 IP67 3mm 1 pcs

MPN
506411
Brand
PILZ
EAN-13
4046548066791
Order Code
17-2067
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £86.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PILZ 506411, also referred to as Alternate Description 2182982, is a robust magnetic safety switch designed for integration into safety circuits requiring secure and reliable monitoring of protective devices, such as safety gates and covers. Operating at a DC voltage of 24 volts, this product ensures effective performance in industrial environments with ingress protection ratings of IP65 and IP67, providing excellent resistance against dust and water ingress. With a switching distance of 3mm, it is particularly suitable for precise alignment applications in automation systems, where safeguarding personnel from hazardous machine movements is essential. Commonly deployed in applications across manufacturing, robotics, and machine tool operations, the PILZ 506411 is engineered to provide dependable safety monitoring solutions, conforming to stringent safety standards.
Type Magnetic safety switch
Connection M8 plug
Contact Configuration 2 makers
Content 1
Depth 13mm
Dimensions (W x H x D) 26 x 42.8 x 13 mm
Height 42.8mm
IP Rating IP65, IP67
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 24V
Weight 40g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot